text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4448W-TP

1N4448W Series 2 A 100 V 500 mW Surface Mount Switching Diode-SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Micro Commercial Components 1N4448W-TP - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Average Forward Current-Max: 250mA
Peak Current-Max: 2A
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$47.40
USD
Quantity
Unit Price
3,000
$0.0158
9,000
$0.0154
15,000
$0.0153
60,000
$0.0148
90,000+
$0.0145
Product Variant Information section