text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4448X-TP

1N4448X Series 4 A 75 V 150 mW Surface Mount Switching Diode - SOD-523

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 1N4448X-TP - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 150mW
Average Forward Current-Max: 0.5A
Peak Current-Max: 4A
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$331.20
USD
Quantity
Unit Price
8,000
$0.021
16,000
$0.0207
24,000
$0.0205
40,000
$0.0203
80,000+
$0.0198
Product Variant Information section