text.skipToContent text.skipToNavigation

Manufacturer Part #

1SS361UDJ-7

1SS361UDJ Series 80 V 250 mA SMT Dual Switching Diode - SOT-963

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 1SS361UDJ-7 - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 1µA
Forward Voltage: 0.95V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 0.7pF
Average Forward Current-Max: 250mA
Peak Current-Max: 2A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-963
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$909.00
USD
Quantity
Unit Price
10,000+
$0.0909
Product Variant Information section