text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS116H,115

BAS116 Series 85 V Surface Mount Single Switching Diode - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS116H,115 - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 5nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 375mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 215mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Features & Applications
The BAS116H,115 is a epitaxial medium-speed switching diode with a low leakage current, available in a small SOT23 plastic SMD package.

Features:

  • Plastic SMD package
  • Low leakage current: typ. 3 pA
  • Switching time: typ. 0.8 μs
  • Continuous reverse voltage: max. 75 V
  • Repetitive peak reverse voltage: max. 85 V
  • Repetitive peak forward current: max. 500 mA

Applications:

  • Low leakage current applications in surface mounted circuits

 

Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,195.20
USD
Quantity
Unit Price
3,000
$0.0518
6,000
$0.0509
9,000
$0.0504
15,000
$0.0498
30,000+
$0.0485
Product Variant Information section