text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21DW-7

BAS21DW Series 200 V 200 mA Surface Mount High Voltage Dual Switching Diode - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAS21DW-7 - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 200mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 2.5A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
93,000
Factory Lead Time:
52+Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$648.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.108
9,000
$0.107
15,000+
$0.105
Product Variant Information section