text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21TMR6T1G

250 V 200mA (DC) Surface Mount 3 Independent Diode Array - SC-74, SOT-457

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
onsemi BAS21TMR6T1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Triple
Reverse Current-Max: 100µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 347mW
Diode Capacitance-Max: 5pF
Operating Temp Range: -55°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$986.40
USD
Quantity
Unit Price
3,000
$0.057
6,000
$0.0561
9,000
$0.0555
15,000
$0.0548
30,000+
$0.0534
Product Variant Information section