text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21TWQ-7

BAS21TWQ Series 250 V 200 mA Surface Mount Fast Switching Diode Array - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAS21TWQ-7 - Technical Attributes
Attributes Table
Configuration: Triple
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 300mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 10A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$243.00
USD
Quantity
Unit Price
3,000
$0.081
6,000
$0.0796
9,000
$0.0788
12,000
$0.0782
15,000+
$0.0764
Product Variant Information section