text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV199,215

BAV199 Series 85 V 160 mA Surface Mount Low-Leakage Double Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Nexperia BAV199,215 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 80nA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 250mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 160mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAV199,215 is a Epitaxial, medium-speed switching, double diode in a small SOT23 plastic SMD package. The diodes are connected in series.

Features:

  • Plastic SMD package
  • Low leakage current: typ. 3 pA
  • Switching time: typ. 0.8 µs
  • Continuous reverse voltage: max 75 V
  • Repetitive peak reverse voltage: max 85 V
  • Repetitive peak forward current: max 500 mA

Applications:

  • Low-leakage current applications in surface mounted circuits

View the Complete Family of BAV199 Switching Diodes

Pricing Section
Global Stock:
210,000
USA:
210,000
2,700,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.40
USD
Quantity
Unit Price
3,000
$0.0348
9,000
$0.0339
12,000
$0.0337
30,000
$0.033
45,000+
$0.0323
Product Variant Information section