text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV19WS-TP

BAV19WS Series 120 V 200 mA Surface Mount Switching Diode - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BAV19WS-TP - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$64.50
USD
Quantity
Unit Price
3,000
$0.0215
9,000
$0.021
15,000
$0.0207
45,000
$0.0202
75,000+
$0.0198
Product Variant Information section