text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV203-GS18

Diode Small Signal Switching 250V 0.25A 2-Pin Quadro MELF SOD-80 T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BAV203-GS18 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 500mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 250mA
Peak Current-Max: 1A
Operating Temp Range: 175°C
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$449.00
USD
Quantity
Unit Price
10,000
$0.0449
20,000
$0.0442
30,000
$0.0438
40,000+
$0.0432
Product Variant Information section