text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV21-TR

BAV21 Series 250 V 250 mA Through Hole Small Signal Switching Diode - DO-35

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Vishay BAV21-TR - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 500mW
Average Forward Current-Max: 250mA
Peak Current-Max: 1A
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.00
USD
Quantity
Unit Price
10,000
$0.0194
20,000
$0.0191
30,000
$0.019
40,000
$0.0188
50,000+
$0.0184
Product Variant Information section