text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV23C-TP

BAV23C Series 200 V 225 mA 350 mW Surface Mount Small Signal Diode - SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Micro Commercial Components BAV23C-TP - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Dual
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 350mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 225mA
Peak Current-Max: 9A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$61.80
USD
Quantity
Unit Price
3,000
$0.0206
9,000
$0.0201
15,000
$0.0199
45,000
$0.0194
75,000+
$0.019
Product Variant Information section