text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV316-TP

Switching Diodes - 250mW - Switching Diodes - 130 Volts

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Micro Commercial Components BAV316-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5nA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 130V
Reverse Recovery Time-Max: 3µs
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 215mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.90
USD
Quantity
Unit Price
3,000
$0.0313
9,000
$0.0305
12,000
$0.0303
30,000
$0.0296
45,000+
$0.029
Product Variant Information section