text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99RWT1G

BAV99RWT1 Series Dual 70 V 715 mA Surface Mount Switching Diode - SC-70

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BAV99RWT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 200mW
Average Forward Current-Max: 715mA
Peak Current-Max: 2A
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The BAV99RWT1G is a part of BAV99RWT1 series switching diode. It has a storage temperature ranging from -65°C to +150°C and its available in SC-70 package.

Features:

  • These Devices are Pb−Free and are RoHS Compliant
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • AEC−Q100 Qualified   and PPAP Capable

Applications:

  • ESD Protection
  • Polarity Reversal Protection
  • Data Line Protection
  • Inductive Load Protection
  • Steering Logic

 

 

 
Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
27000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$874.80
USD
Quantity
Unit Price
3,000
$0.0335
9,000
$0.0326
12,000
$0.0324
30,000
$0.0317
45,000+
$0.031
Product Variant Information section