text.skipToContent text.skipToNavigation

Manufacturer Part #

DAP222T1G

DAP222 Series 80 V 100 mA Common Cathode Silicon Dual Switching Diode - SOT-416

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
onsemi DAP222T1G - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Dual
Reverse Current-Max: 0.1µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 10ns
Power Dissipation: 150mW
Diode Capacitance-Max: 3.5pF
Average Forward Current-Max: 100mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
183,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$73.20
USD
Quantity
Unit Price
3,000
$0.0244
9,000
$0.0238
15,000
$0.0235
30,000
$0.0231
60,000+
$0.0225
Product Variant Information section