text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG15I200PA

DPG Series 200 V 15 A 90 W Flange Mount HiPerFRED Soft Recovery Diode - TO-220AC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DPG15I200PA - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 55ns
Power Dissipation: 90W
Average Forward Current-Max: 15A
Peak Current-Max: 240A
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$67.00
USD
Quantity
Unit Price
50
$1.34
150
$1.32
250
$1.31
750
$1.29
1,250+
$1.28
Product Variant Information section