text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP8-06A

DSEP Series 600 V 10 A 60 W Flange Mount HiPerFRED Epitaxial Diode - TO-220AC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEP8-06A - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 35ns
Power Dissipation: 60W
Average Forward Current-Max: 10A
Peak Current-Max: 50A
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
600
Multiple Of:
50
Total
$762.00
USD
Quantity
Unit Price
50
$1.30
150
$1.28
250
$1.27
750
$1.26
1,250+
$1.24
Product Variant Information section