text.skipToContent text.skipToNavigation

Manufacturer Part #

GSD2004S-E3-08

GSD2004S Series 240 V 225 mA Small Signal High Voltage Switching Diode -SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GSD2004S-E3-08 - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Dual
Reverse Current-Max: 100nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 0.35W
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 225mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,052.00
USD
Quantity
Unit Price
3,000
$0.0725
6,000
$0.0712
9,000
$0.0705
12,000
$0.07
15,000+
$0.0684
Product Variant Information section