text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,885

On Order: 0
Factory Stock:Factory Stock: 9,963
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.39
40 $1.14
150 $1.07
400 $1.01
1,500+ $0.945
Total:

$1.39

USD
Attributes
Attributes Table
Type Standard
Configuration Single
Reverse Current-Max 75µA
Forward Voltage 1.2V
Reverse Voltage-Max [Vrrm] 75V
Reverse Recovery Time-Max 5ns
Diode Capacitance-Max 4pF
Average Forward Current-Max 200mA
Peak Current-Max 2A
Operating Temp Range -65°C to +175°C