text.skipToContent text.skipToNavigation

Manufacturer Part #

LL4150GS08

LL4150 Series 50 V 300 mA Small Signal Fast Switching Diode - MiniMELF SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Vishay LL4150GS08 - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 2.5pF
Average Forward Current-Max: 0.3A
Peak Current-Max: 4A
Operating Temp Range: -55°C to +175°C
Mounting Method: Surface Mount
Features & Applications

The LL4150GS08 is a small signal fast switching diode with maximum reverse voltage of 50 V and average forward current of 300 mA, available in a MiniMELF SOD-80 package.

Features:

  • Silicon epitaxial planar diodes
  • Low forward voltage drop
  • High forward current capability
  • AEC-Q101 qualified

Applications:

  • High speed switch and general purpose use in computer and industrial applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$647.50
USD
Quantity
Unit Price
2,500
$0.0538
5,000
$0.0529
10,000
$0.052
12,500
$0.0518
37,500+
$0.05
Product Variant Information section