text.skipToContent text.skipToNavigation

Manufacturer Part #

M1MA142WKT1G

M1MA142 Series 80 V 150 mA Common Cathode Silicon Dual Switching Diode - SC70-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
onsemi M1MA142WKT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 3ns
Power Dissipation: 150mW
Average Forward Current-Max: 150mA
Peak Current-Max: 750mA
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
45000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$954.00
USD
Quantity
Unit Price
3,000
$0.0226
9,000
$0.022
15,000
$0.0218
45,000
$0.0212
75,000+
$0.0208
Product Variant Information section