text.skipToContent text.skipToNavigation

Manufacturer Part #

RGL34J-E3/83

Diodes - General Purpose, Power, Switching 600 Volt 0.5A 250ns 10 Amp IFSM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RGL34J-E3/83 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Average Forward Current-Max: 0.5A
Peak Current-Max: 10A
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
9000
Multiple Of:
9000
Total
$1,242.00
USD
Quantity
Unit Price
9,000+
$0.138
Product Variant Information section