text.skipToContent text.skipToNavigation

Manufacturer Part #

RR264MM-400TR

RR264 Series 400 V 1 A Surface Mount Rectifying Diode - PMDU

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
ROHM RR264MM-400TR - Technical Attributes
Attributes Table
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Average Forward Current-Max: 700mA
Operating Temp Range: 150°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$216.00
USD
Quantity
Unit Price
3,000
$0.072
6,000
$0.0707
9,000
$0.07
12,000
$0.0695
15,000+
$0.0679
Product Variant Information section