text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMBD7000LT1G

Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
onsemi SMMBD7000LT1G - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 3µA
Forward Voltage: 0.75V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 225mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 1.6A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.30
USD
Quantity
Unit Price
3,000
$0.0221
9,000
$0.0216
15,000
$0.0214
45,000
$0.0208
75,000+
$0.0204
Product Variant Information section