text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMDL914T1G

SMMDL914T1G Series 100 V 200 mA SMT High-Speed Switching Diode - SOD−323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SMMDL914T1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
42000
Multiple Of:
3000
Total
$957.60
USD
Quantity
Unit Price
3,000
$0.024
9,000
$0.0234
15,000
$0.0232
30,000
$0.0228
60,000+
$0.0222
Product Variant Information section