text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6628US

1N6628US Series 1.75 A 660 V 45 ns SMT Ultrafast Power Rectifier - D-5B

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6628US - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.75A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 2µA
Forward Voltage: 1.35V
Configuration: Single
Diode Capacitance-Max: 40pF
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 6.5°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  D-5B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,590.00
USD
Quantity
Unit Price
100+
$15.90
Product Variant Information section