text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6674

1N6674 Series 500 V 15 A Flange Mount Dual Ultrafast Power Rectifier - TO-254

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6674 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 500V
Reverse Current-Max: 50µA
Forward Voltage: 1.55V
Configuration: Dual
Diode Capacitance-Max: 150pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 2°C/W
Package Style:  TO-254
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
11
Multiple Of:
1
Total
$2,539.24
USD
Quantity
Unit Price
1
$242.38
2
$238.84
3
$236.80
4
$235.36
5+
$230.84
Product Variant Information section