text.skipToContent text.skipToNavigation

Manufacturer Part #

BYM11-1000-E3/96

1 A 1000 V 500 ns SMT Glass Passivated Fast Switching Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Vishay BYM11-1000-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Configuration: Single
Diode Capacitance-Max: 15pF
Reverse Recovery Time-Max: 500ns
Thermal Resistance: 75°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.00
USD
Quantity
Unit Price
1,500
$0.122
3,000
$0.12
4,500
$0.119
7,500
$0.118
15,000+
$0.116
Product Variant Information section