text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV26DGP-E3/54

1 A 800 V 75 ns Through Hole Sinterglass Avalanche Ultrafast Diode - DO-204AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BYV26DGP-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 5µA
Forward Voltage: 2.5V
Reverse Recovery Time-Max: 75ns
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,760.00
USD
Quantity
Unit Price
4,000+
$0.23
Product Variant Information section