text.skipToContent text.skipToNavigation

Manufacturer Part #

BYW29-200G

BYW Series 8 A 200 V Ultrafast SWITCHMODE Power Rectifier TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
onsemi BYW29-200G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1450
Multiple Of:
50
Total
$870.00
USD
Quantity
Unit Price
50
$0.645
200
$0.625
500
$0.615
1,250
$0.60
2,000+
$0.585
Product Variant Information section