text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG10I400PM

DPG10I400PM Series 400 V 10 A High Performance Fast Recovery Diode - TO-220FP

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DPG10I400PM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Forward Voltage: 1.32V
Configuration: Single
Forward RMS Current [If rms]: 35A
Diode Capacitance-Max: 12pF
Reverse Recovery Time-Max: 45ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-220FPAC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$70.00
USD
Quantity
Unit Price
15
$1.42
40
$1.40
125
$1.38
250
$1.37
750+
$1.33
Product Variant Information section