text.skipToContent text.skipToNavigation

Manufacturer Part #

DSDI60-18A

DSDI60 Series 1800 Vrrm 63 A 2.6 Vf Super Fast Recovery Diode - TO-247 AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSDI60-18A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 63A
Peak Current-Max: 540A
Reverse Voltage-Max [Vrrm]: 1800V
Reverse Current-Max: 2mA
Forward Voltage: 4.1V
Configuration: Single
Forward RMS Current [If rms]: 800A
Reverse Recovery Time-Max: 40ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$295.20
USD
Quantity
Unit Price
3
$10.02
10
$9.92
25
$9.84
75
$9.75
150+
$9.63
Product Variant Information section