text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEC60-06A

DSEC60 Series 600 Vrrm 2 x 30 A 1.25 Vf Epitaxial Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEC60-06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 250µA
Forward Voltage: 1.6V
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$165.60
USD
Quantity
Unit Price
30
$5.52
60
$5.49
120
$5.46
450+
$5.40
Product Variant Information section