text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI120-06A

DSEI Series 600 Vrrm 126 A 1.3 Vf Fast Recovery Epitaxial Diode

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Littelfuse - IXYS DSEI120-06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 126A
Peak Current-Max: 660A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 3mA
Forward Voltage: 1.3V
Configuration: Single
Forward RMS Current [If rms]: 100A
Reverse Recovery Time-Max: 50ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,380
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$256.50
USD
Quantity
Unit Price
3
$8.71
10
$8.62
25
$8.55
75
$8.47
150+
$8.38
Product Variant Information section