text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI20-12A

DSEI Series 1200 Vrrm 17 A 2.15 Vf Fast Recovery Epitaxial Diode - TO-220AC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Littelfuse - IXYS DSEI20-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 17A
Peak Current-Max: 140A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 750µA
Forward Voltage: 2.15V
Configuration: Single
Forward RMS Current [If rms]: 70A
Reverse Recovery Time-Max: 60ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$143.50
USD
Quantity
Unit Price
10
$2.91
25
$2.87
75
$2.83
150
$2.80
400+
$2.73
Product Variant Information section