text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI2X121-02A

DSEI Series 200 Vrrm 2 X 123 A 1.1 Vf Epitaxial Diode - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEI2X121-02A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 123A
Peak Current-Max: 1300A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 1.1V
Configuration: Dual
Forward RMS Current [If rms]: 150A
Reverse Recovery Time-Max: 50µs
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$306.80
USD
Quantity
Unit Price
1
$31.44
4
$30.98
10
$30.68
25
$30.39
40+
$29.94
Product Variant Information section