text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI2X61-02A

DSEI Series 200 Vrrm 71 A 1.8 Vf Fast Recovery Epitaxial Diode - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEI2X61-02A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 71A
Peak Current-Max: 1020A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 50µA
Forward Voltage: 1.08V
Configuration: Dual
Forward RMS Current [If rms]: 100A
Reverse Recovery Time-Max: 50ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$272.50
USD
Quantity
Unit Price
10
$27.25
20
$27.05
30
$26.93
40
$26.85
50+
$26.59
Product Variant Information section