text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI30-12A

DSEI Series 1200 Vrrm 26 A 2.55 Vf Fast Recovery Epitaxial Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEI30-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 26A
Peak Current-Max: 210A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 750µA
Forward Voltage: 2.55V
Configuration: Single
Forward RMS Current [If rms]: 70A
Reverse Recovery Time-Max: 60ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
160
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,080.00
USD
Quantity
Unit Price
10
$3.83
25
$3.78
50
$3.74
150
$3.69
300+
$3.60
Product Variant Information section