text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI60-02A

DSEI Series 200 Vrrm 69 A 0.88 Vf Fast Recovery Epitaxial Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Littelfuse - IXYS DSEI60-02A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 69A
Peak Current-Max: 650A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 50µA
Forward Voltage: 0.88V
Configuration: Single
Forward RMS Current [If rms]: 98A
Reverse Recovery Time-Max: 35ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$159.90
USD
Quantity
Unit Price
30
$5.33
60
$5.30
120
$5.28
150
$5.27
450+
$5.21
Product Variant Information section