text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI60-10A

DSEI Series 1000 Vrrm 60 A 2.3 Vf Fast Recovery Epitaxial Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Littelfuse - IXYS DSEI60-10A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 540A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 3mA
Forward Voltage: 2.3V
Configuration: Single
Forward RMS Current [If rms]: 100A
Reverse Recovery Time-Max: 50ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$166.20
USD
Quantity
Unit Price
5
$5.60
20
$5.54
40
$5.51
125
$5.46
250+
$5.41
Product Variant Information section