text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI8-06A

DSEI Series 600 Vrrm 8 A 1.5 Vf Fast Recovery Epitaxial Diode - TO-220AC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Littelfuse - IXYS DSEI8-06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 20µA
Forward Voltage: 1.5V
Configuration: Single
Forward RMS Current [If rms]: 16A
Reverse Recovery Time-Max: 50ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$64.50
USD
Quantity
Unit Price
20
$1.30
50
$1.29
150
$1.27
300
$1.26
1,000+
$1.23
Product Variant Information section