text.skipToContent text.skipToNavigation

Manufacturer Part #

ER3DB-TP

ER3DB Series 200 V 3 A SMT Super Fast Recovery Silicon Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Micro Commercial Components ER3DB-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.95V
Reverse Recovery Time-Max: 75ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$303.00
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.0987
9,000
$0.0977
12,000
$0.097
15,000+
$0.0948
Product Variant Information section