text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1H

ES1H Series 500 V 1 A 5 uA Surface Mount Fast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ES1H - Technical Attributes
Attributes Table
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The ES1H is a low profile glass passivated fast rectifier.

Features:

  • For surface mount applications.
  • Glass passivated junction.
  • Low profile package.
  • Easy pick and place.
  • Built-in strain relief.
  • Superfast recovery times for high efficiency

Absolute Ratings:

  • Non-repetitive Peak Forward Surge Current: 30 A
  • Average Rectified Forward Current: 1.0 A
  • Maximum Repetitive Reverse Voltage: 500 V
  • Storage Temperature Range: -50°C to 150°C
  • Junction Temperature:150°C
  • Power Dissipation: 1.47 W

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,294.50
USD
Quantity
Unit Price
7,500
$0.0888
15,000+
$0.0863
Product Variant Information section