text.skipToContent text.skipToNavigation

Manufacturer Part #

FEP16GT-E3/45

16 A 400 V 50 ns Dual Common Cathode Plastic Ultrafast Rectifier - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Vishay FEP16GT-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 50ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
350
Germany:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$27.75
USD
Quantity
Unit Price
50
$0.555
200
$0.54
500
$0.53
1,250
$0.52
2,000+
$0.505
Product Variant Information section