text.skipToContent text.skipToNavigation

Manufacturer Part #

HFB20HJ20C

HFB20HJ20C Series 200 V 20 A 1.11 V HEXFRED Ultrafast Diode - SMD-0.5

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies HFB20HJ20C - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 125A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1.3V
Configuration: Dual
Diode Capacitance-Max: 20pF
Reverse Recovery Time-Max: 20ns
Thermal Resistance: 4.5°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$23,667.00
USD
Quantity
Unit Price
1
$497.00
2
$489.76
3
$485.57
4
$482.62
5+
$473.34
Product Variant Information section