text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR1540G

MUR Series 1 A 400 V 35 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
onsemi MUR1540G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 1.25V
Configuration: Single
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 60ns
Thermal Resistance: 75°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
515
USA:
515
665
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$22.05
USD
Quantity
Unit Price
30
$0.735
100
$0.715
250
$0.70
500
$0.69
1,500+
$0.66
Product Variant Information section