text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR1620CTRG

MUR Series 16 A 200 V 35 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
onsemi MUR1620CTRG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.975V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The MUR1620CTR Series Ultrafast SwitchMode Rectifiers, These state−of−the−art devices are designed for use in negative switching power supplies, inverters and as free wheeling diodes. Also, used in conjunction with common cathode dual Ultrafast Rectifiers, makes a single phase full−wave bridge.

Key Features:

  • Common Anode Dual Rectifier (8.0 A per Leg or 16 A per Package)
  • Ultrafast 35 Nanosecond Reverse Recovery Times
  • Exhibits Soft Recovery Characteristics
  • High Temperature Glass Passivated Junction
  • Low Leakage Specified @ 150°C Case Temperature
  • Current Derating @ Both Case and Ambient Temperatures
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: MUR1620CTR: 1.9 Grams
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$11.10
USD
Quantity
Unit Price
20
$1.11
50
$1.09
150
$1.06
300
$1.05
1,000+
$0.99
Product Variant Information section