text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR220G

MUR Series 2 A 200 V 25 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MUR220G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2µA
Forward Voltage: 0.95V
Reverse Recovery Time-Max: 25ns
Package Style:  CASE 59
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
1000
Total
$976.00
USD
Quantity
Unit Price
1,000
$0.126
2,000
$0.124
4,000
$0.123
5,000
$0.122
15,000+
$0.119
Product Variant Information section