text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR815G

MUR Series 8 A 150 V 25 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MUR815G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 5µA
Forward Voltage: 0.975V
Configuration: Single
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 3°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1550
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$713.00
USD
Quantity
Unit Price
50
$0.49
200
$0.475
750
$0.465
1,250
$0.46
2,500+
$0.445
Product Variant Information section