text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR880EG

MUR Series 8 A 1000 V 75 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
onsemi MUR880EG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 25µA
Forward Voltage: 1.8V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 2°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The MUR880E diodes are designed for use in switching power supplies, inverters and as free wheeling diodes.The Ultrafast “E’’ Series Switchmode Power Rectifiers with High Reverse Energy Capability.

Key Features:

  • 20 mJ Avalanche Energy Guaranteed
  • Excellent Protection Against Voltage Transients in Switching Inductive Load Circuits
  • Ultrafast 75 Nanosecond Recovery Time
  • 175°C Operating Junction Temperature
  • Popular TO−220 Package
  • Epoxy Meets UL 94 V−0 @ 0.125 in.
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 1000 V
  • Pb−Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 Grams (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1150
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$874.00
USD
Quantity
Unit Price
25
$0.81
75
$0.79
200
$0.775
400
$0.76
1,250+
$0.725
Product Variant Information section